* Images are for reference only
ERA-2ARB4320X
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERA-2ARB4320X
- JLCPCB Part #
- C4276393
- Package
- 0402
- Description
- 432 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERA-2ARB4320X for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERA-2ARB4320X technical specifications, attributes, and parameters.
ERA-2ARB4320X symbol, PCB footprint from the free EasyEDA PCB design tool.
ERA-2ARB4320X datasheets or manufacturer documentation.
Datasheet: ERA-2ARB4320X Datasheet (PDF)
Minimum: 33
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EXB-28V152JX
PANASONIC ELECTRONIC COMPONENTS
$0.0221
-
EXB-N8V472JX
PANASONIC ELECTRONIC COMPONENTS
$0.0206
-
ECH-U1C103GX5
PANASONIC ELECTRONIC COMPONENTS
$0.1488
-
ECH-U1C333JX5
PANASONIC ELECTRONIC COMPONENTS
$0.1581
-
ECH-U1H103GX5
PANASONIC ELECTRONIC COMPONENTS
$0.3107
-
ECH-U1H472GX5
PANASONIC ELECTRONIC COMPONENTS
$0.3402