
* Images are for reference only
ESMH3B1VQT222MB80U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ESMH3B1VQT222MB80U
- JLCPCB Part #
- C4155417
- Package
- Plugin,D40xL82mm
- Description
- -25℃~+85℃ 2000hrs@85℃ 2200uF 25mm 315V 40mm 6.71A@120Hz 82mm ±20% 插件,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.8171
200+
$6.5094
500+
$6.2797
1000+
$6.1673
Related Products
Welcome back, may I help you?