This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

KM226M400K20RR0VH2FP0

Extended
Manufacturer
CX(Dongguan Chengxing Elec)
MFR.Part #
KM226M400K20RR0VH2FP0
JLCPCB Part #
C46110
Package
Plugin,D16xL20mm
Description
16mm 2000hrs@105℃ 20mm 22uF 400V 7.5mm ±20% 插件,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 4

In-stock Item Pricing

Qty Unit Price
1+ $0.2492
10+ $0.1990
30+ $0.1776
100+ $0.1368
500+ $0.1249
1000+ $0.1177

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons