* Images are for reference only
CRGP2512F47K
- Manufacturer
- TE CONNECTIVITY / HOLSWORTHY
- MFR.Part #
- CRGP2512F47K
- JLCPCB Part #
- C4121534
- Package
- 2512
- Description
- Thick Film Resistors - SMD CRGP 2512 47K 1% SMD Resistor
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CRGP2512F47K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CRGP2512F47K technical specifications, attributes, and parameters.
CRGP2512F47K symbol, PCB footprint from the free EasyEDA PCB design tool.
CRGP2512F47K datasheets or manufacturer documentation.
Datasheet: CRGP2512F47K Datasheet (PDF)
Minimum: 1
Full Reel: 4000
Total: $0
Available Order Qty: 12
In-stock Item Pricing