
* Images are for reference only
TC0525D1400T5E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0525D1400T5E
- JLCPCB Part #
- C44796
- Package
- 0805
- Description
- 140Ω 150V 250mW Thin Film Resistor ±0.5% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 669
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0200
200+
$0.0144
600+
$0.0134
2000+
$0.0124
10000+
$0.0119
20000+
$0.0117
40000+
$0.0115
80000+
$0.0114
Related Products
Welcome back, may I help you?