
* Images are for reference only
07D101K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 07D101K
- JLCPCB Part #
- C43299948
- Package
- Plugin,P=5mm
- Description
- 110V 165V 250mW 4.2J 860pF@1kHz 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 499
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
100+
$0.0395
300+
$0.0345
1000+
$0.0307
5000+
$0.0277
10000+
$0.0262
Related Products
Welcome back, may I help you?