* Images are for reference only
RMCF1210FT910R
- Manufacturer
- STACKPOLE ELECTRONICS, INC
- MFR.Part #
- RMCF1210FT910R
- JLCPCB Part #
- C3961717
- Package
- 1210
- Description
- Res Thick Film 1210 910 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RMCF1210FT910R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RMCF1210FT910R technical specifications, attributes, and parameters.
RMCF1210FT910R symbol, PCB footprint from the free EasyEDA PCB design tool.
RMCF1210FT910R datasheets or manufacturer documentation.
Datasheet: RMCF1210FT910R Datasheet (PDF)
Minimum: 1148
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
RNCF0805AKT10R0
STACKPOLE ELECTRONICS, INC
$0.0365
-
RNCF0603TKY100R
STACKPOLE ELECTRONICS, INC
$0.0365
-
CSR1206FK25L0
STACKPOLE ELECTRONICS, INC
$0.0365
-
RMCF1210FT910R
STACKPOLE ELECTRONICS, INC
$0.0204
-
RMCF1206FT4K99
STACKPOLE ELECTRONICS, INC
$0.0051
-
RMCF0402FT8M06
STACKPOLE ELECTRONICS, INC
$0.0025