
* Images are for reference only
34S511K
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- 34S511K
- JLCPCB Part #
- C42716054
- Package
- Plugin
- Description
- 1.06kJ 2.65nF@1kHz 40kA 561V 845V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$2.8263
10+
$2.4072
60+
$2.1444
120+
$1.8751
480+
$1.7542
1020+
$1.7010
Related Products
Welcome back, may I help you?