This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVA6R3GDA682MLN0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVA6R3GDA682MLN0S
JLCPCB Part #
C3830054
Package
SMD,D16xL21.5mm
Description
-40℃~+85℃ 1.75A@120Hz 16mm 2000hrs@85℃ 21.5mm 6.3V 6800uF ±20% SMD,D16xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 125

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6097
200+ $1.3982
500+ $1.3482
1000+ $1.3241

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons