This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY101ATR101MKE0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY101ATR101MKE0S
JLCPCB Part #
C1600146
Package
SMD,D12.5xL13.5mm
Description
-40℃~+105℃ 100V 100uF 12.5mm 13.5mm 5000hrs@105℃ ±20% SMD,D12.5xL13.5mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0874
200+ $0.4208
600+ $0.4064
1200+ $0.4000

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons