
* Images are for reference only
EMVE101ADA330MJA0G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMVE101ADA330MJA0G
- JLCPCB Part #
- C3829042
- Package
- SMD,D10xL10mm
- Description
- -40℃~+105℃ 100V 10mm 10mm 150mA@120Hz 2000hrs@105℃ 33uF ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4581
200+
$0.1774
500+
$0.1711
1000+
$0.1680
Related Products
Welcome back, may I help you?