This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EMVY350ARA561MKE0S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EMVY350ARA561MKE0S
JLCPCB Part #
C3828997
Package
SMD,D12.5xL14mm
Description
-55℃~+105℃ 12.5mm 14mm 35V 5000hrs@105℃ 560uF ±20% SMD,D12.5xL14mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0426
250+ $0.4045
500+ $0.3900
1000+ $0.3835

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons