
* Images are for reference only
ERWE401LGC332MDB5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWE401LGC332MDB5U
- JLCPCB Part #
- C3815027
- Package
- Bolt,D63.5xL115mm
- Description
- -25℃~+85℃ 115mm 2000hrs@85℃ 28mm 3300uF 400V 63.5mm 9.5A@120Hz ±20% 螺栓,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.0753
200+
$19.7654
500+
$19.0709
1000+
$18.7285
Related Products
Welcome back, may I help you?