
* Images are for reference only
GA355QR7GF182KW01L
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- GA355QR7GF182KW01L
- JLCPCB Part #
- C440143
- Package
- 2220
- Description
- -55℃~+125℃ 1.8nF 250V X1,Y2 ±10% 2220 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2107
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2107
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
10+
$0.4797
30+
$0.4264
100+
$0.3618
500+
$0.3328
1000+
$0.3150
Related Products
Welcome back, may I help you?