This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PI3EQX12902EZLEX

Extended
Manufacturer
Diodes Incorporated
MFR.Part #
PI3EQX12902EZLEX
JLCPCB Part #
C3824354
Package
TQFN-30(2.5x4.5)
Description
2 3.3V 8Gbps TQFN-30(2.5x4.5) Interface - PCIs / PCIEs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1207
200+ $0.4335
500+ $0.4191
1000+ $0.4111

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons