
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Diodes Incorporated | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 15Mbps | |
| Memory Size | 128Byte | |
| Voltage - Supply | 1.8V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI7C9X7954BFDE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - PCIs / PCIEs | |
| Manufacturer | Diodes Incorporated | |
| Package | LQFP-128(14x14) | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 15Mbps | |
| Memory Size | 128Byte | |
| Voltage - Supply | 1.8V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI7C9X7954BFDE. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI7C9X7954BFDE datasheets or manufacturer documentation.
Datasheet: PI7C9X7954BFDE Datasheet (PDF)
The PI7C9X7954BFDE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.