
* Images are for reference only
P6KE8V2CA-T
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- P6KE8V2CA-T
- JLCPCB Part #
- C3711502
- Package
- DO-15
- Description
- -55℃~+175℃ 12.1V 200uA 50A 600W 7.02V 7.79V Bidirectional TVS DO-15 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1889
1000+
$0.0730
2500+
$0.0705
5000+
$0.0693
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?