This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS103U075R3C

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS103U075R3C
JLCPCB Part #
C3815610
Package
Bolt,D34.93xL79.38mm
Description
-10%~+75% -40℃~+85℃ 10000uF 2000hrs@85℃ 29mΩ@120Hz 34.93mm 5.8A@120Hz 75V 79.38mm 螺栓,D34.93xL79.38mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $57.5405
200+ $22.2678
500+ $21.4861
1000+ $21.0984
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons