
* Images are for reference only
E36D151LPN223TEM9U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D151LPN223TEM9U
- JLCPCB Part #
- C3814696
- Package
- 螺栓,D76.2xL219mm
- Description
- -10%~+50% -40℃~+85℃ 150V 2000hrs@85℃ 219mm 22000uF 31.75mm 76.2mm 螺栓,D76.2xL219mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.8868
200+
$27.8198
500+
$26.8422
1000+
$26.3582
Related Products

E36D251LPN123TEM9U
NCC(Nippon Chemi-Con)
$77.0953

E36D451LPN562TEM9U
NCC(Nippon Chemi-Con)
$81.9480

E36D101HPN333UEM9U
NCC(Nippon Chemi-Con)
$58.9649

E36D451HPN882TEM9U
NCC(Nippon Chemi-Con)
$106.4535

E36D501CRS682MEM9U
NCC(Nippon Chemi-Con)
$103.1056

E36D451HPN312TEM9U
NCC(Nippon Chemi-Con)
$69.8691
Welcome back, may I help you?