This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

E32D401LPN112TED0U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
E32D401LPN112TED0U
JLCPCB Part #
C3814621
Package
Bolt,D76.2xL130.18mm
Description
-10%~+50% -40℃~+105℃ 1100uF 130.18mm 2000hrs@105℃ 31.75mm 400V 76.2mm 螺栓,D76.2xL130.18mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.7232
200+ $21.1774
500+ $20.4330
1000+ $20.0656
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons