
* Images are for reference only
E92F451VNT152MC80U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F451VNT152MC80U
- JLCPCB Part #
- C3723954
- Package
- Plugin,D50xL82.5mm
- Description
- -25℃~+85℃ 1500uF 25mm 450V 5000hrs@85℃ 50mm 82.5mm 9.2A@120Hz ±20% 插件,D50xL82.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4515
200+
$10.6239
500+
$10.2507
1000+
$10.0657
Related Products