
* Images are for reference only
DCM202M200AD2A
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM202M200AD2A
- JLCPCB Part #
- C3814495
- Package
- Bolt,D34.93xL119.05mm
- Description
- -40℃~+85℃ 119.05mm 12.7mm 2000hrs@85℃ 2000uF 200V 34.93mm ±20% Bolt,D34.93xL119.05mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.1315
200+
$8.5652
500+
$8.2648
1000+
$8.1155
Welcome back, may I help you?