
* Images are for reference only
E36D251HPS103QDB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36D251HPS103QDB7U
- JLCPCB Part #
- C3813500
- Package
- Bolt,D63.5xL117mm
- Description
- -10%~+30% -40℃~+85℃ 10000uF 117.48mm 2000hrs@85℃ 250V 28.58mm 63.5mm 螺栓,D63.5xL117mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.3355
200+
$21.4143
500+
$20.6618
1000+
$20.2896
Related Products
Welcome back, may I help you?