
* Images are for reference only
ERWL451LGC222MDB5U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- ERWL451LGC222MDB5U
- JLCPCB Part #
- C3813105
- Package
- Bolt,D63.5xL115mm
- Description
- -25℃~+85℃ 115mm 20000hrs@85℃ 2200uF 28mm 450V 63.5mm 9.1A@120Hz ±20% Bolt,D63.5xL115mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.2624
200+
$17.1298
500+
$16.5281
1000+
$16.2296
Related Products
Welcome back, may I help you?