
* Images are for reference only
E37L351CPN822MFB7U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E37L351CPN822MFB7U
- JLCPCB Part #
- C3812902
- Package
- Bolt,D89xL118mm
- Description
- -40℃~+85℃ 10000hrs@85℃ 118mm 13mΩ@120Hz 21.8A@120Hz 31.75mm 350V 8200uF 89mm ±20% 螺栓,D89xL118mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$106.2013
200+
$41.0991
500+
$39.6537
1000+
$38.9407
Related Products

E37X351CPN822MFB7U
NCC(Nippon Chemi-Con)
$116.8188

E37L351CPN822MFA5U
NCC(Nippon Chemi-Con)
$96.2838

E37L401CPN822MFB7U
NCC(Nippon Chemi-Con)
$98.7680

E37X421CPN682MFB7U
NCC(Nippon Chemi-Con)
$111.8278

E37X451CPN562MFB7U
NCC(Nippon Chemi-Con)
$119.2611

E37F421CPN822MFB7U
NCC(Nippon Chemi-Con)
$85.2098
Welcome back, may I help you?