
KVD250L685M43A0T00
- Manufacturer
- MFR.Part #
- KVD250L685M43A0T00
- JLCPCB Part #
- C1622279
- Package
- Plugin
- Description
- 25V 6.8uF X8L ±20% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Temperature Coefficient | X8L |

* Images are for reference only
KVD250L685M43A0T00
Extended- Manufacturer
- MFR.Part #
- KVD250L685M43A0T00
- JLCPCB Part #
- C1622279
- Package
- Plugin
- Description
- 25V 6.8uF X8L ±20% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
KVD250L685M43A0T00
Extended- Manufacturer
- MFR.Part #
- KVD250L685M43A0T00
- JLCPCB Part #
- C1622279
- Package
- Plugin
- Description
- 25V 6.8uF X8L ±20% 插件 Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KVD250L685M43A0T00 Specifications
KVD250L685M43A0T00 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Multilayer Ceramic Capacitors MLCC - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Capacitance | 6.8uF | |
| Temperature Coefficient | X8L |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KVD250L685M43A0T00. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KVD250L685M43A0T00 Documents
KVD250L685M43A0T00 datasheets or manufacturer documentation.
Datasheet: KVD250L685M43A0T00 Datasheet (PDF)
KVD250L685M43A0T00 Schematic Symbol & PCB Footprint
The KVD250L685M43A0T00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.