* Images are for reference only
947C102K112DEHS
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 947C102K112DEHS
- JLCPCB Part #
- C3804503
- Package
- Plugin
- Description
- 1000uF -40℃~+85℃ ±10% Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 947C102K112DEHS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
947C102K112DEHS technical specifications, attributes, and parameters.
947C102K112DEHS symbol, PCB footprint from the free EasyEDA PCB design tool.
947C102K112DEHS datasheets or manufacturer documentation.
Datasheet: 947C102K112DEHS Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAC225K035P05
Cornell Dubilier Electronics
$3.315
-
AVE476M10D16T-F
Cornell Dubilier Electronics
$0.096
-
AFK107M06C12T-F
Cornell Dubilier Electronics
$0.336
-
167472J630B-F
Cornell Dubilier Electronics
$0.5115
-
CM06FD751JO3
Cornell Dubilier Electronics
$13.0305
-
CMR05C110DODR
Cornell Dubilier Electronics
$41.5935