
* Images are for reference only
43650-6AB
Extended
- Manufacturer
- DLL
- MFR.Part #
- 43650-6AB
- JLCPCB Part #
- C22383277
- Package
- SMD,P=3mm
- Description
- -40℃~+105℃ 1 1x6P 250V 3.5A 3mm 6 6P Auxiliary Solder Pin Black Brass LCP Micro-Fit(MX 3.0) Surface Mount,Vertical Tin UL94V-0 SMD,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 350
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 350
In-stock Item Pricing
Qty Unit Price
1+
$0.5726
10+
$0.4613
30+
$0.4049
100+
$0.3501
400+
$0.3178
800+
$0.3001
Related Products
Welcome back, may I help you?