
* Images are for reference only
5264-6AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 5264-6AW
- JLCPCB Part #
- C22383077
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass Mini-SPOX(5264) PA Right Angle Tin UL94V-0 White Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1641
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1641
In-stock Item Pricing
Qty Unit Price
1+
$0.0455
100+
$0.0361
300+
$0.0315
1000+
$0.0281
5000+
$0.0252
10000+
$0.0239
Related Products
Welcome back, may I help you?