
* Images are for reference only
XHDH-8AWF
Extended
- Manufacturer
- DLL
- MFR.Part #
- XHDH-8AWF
- JLCPCB Part #
- C22399417
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 250V 3A 8 8P Brass PA Right Angle Tin UL94V-0 White XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1030
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1026
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.0818
150+
$0.0710
1000+
$0.0630
2000+
$0.0563
5000+
$0.0531
Related Products
Welcome back, may I help you?