
* Images are for reference only
DPPM16S18K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPPM16S18K
- JLCPCB Part #
- C19594460
- Package
- Plugin,P=26.5mm
- Description
- -40℃~+105℃ 18nF 500V ±10% Plugin,P=26.5mm Polypropylene Film Capacitors (CBB)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2022
200+
$1.2790
500+
$1.2355
1000+
$1.2145
Related Products
Welcome back, may I help you?