
* Images are for reference only
CDS19FD271FO3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CDS19FD271FO3
- JLCPCB Part #
- C6139341
- Package
- -
- Description
- -55℃~+125℃ 11.4mm 15.5mm 270pF 500V ±1% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1747
200+
$3.6609
500+
$3.5386
1000+
$3.4791
Related Products

CDS19FD471FO3
Cornell Dubilier Electronics
$8.7066

CDS19FD271GO3
Cornell Dubilier Electronics
$7.3024

CDS19FD271JO3
Cornell Dubilier Electronics
$7.6772

CMR05F181FODP
Cornell Dubilier Electronics
$47.3561

CDV30EK360FO3F
Cornell Dubilier Electronics
$78.8303

CDV30FF133JO3F
Cornell Dubilier Electronics
$114.5267