
* Images are for reference only
FCA1206A105M-H3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCA1206A105M-H3
- JLCPCB Part #
- C3769238
- Package
- 1206
- Description
- -40℃~+85℃ 10V 1uF Metallized Acrylic ±20% 1206 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3463
200+
$0.1342
500+
$0.1293
1000+
$0.1271
Related Products
Welcome back, may I help you?