* Images are for reference only
V2PM12LHM3/H
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- V2PM12LHM3/H
- JLCPCB Part #
- C3759721
- Package
- DO-220AA(SMP)
- Description
- Diode 120 V 1.8A Surface Mount DO-220AA (SMP)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part V2PM12LHM3/H for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
V2PM12LHM3/H technical specifications, attributes, and parameters.
V2PM12LHM3/H symbol, PCB footprint from the free EasyEDA PCB design tool.
V2PM12LHM3/H datasheets or manufacturer documentation.
Datasheet: V2PM12LHM3/H Datasheet (PDF)
Minimum: 89
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
VCAN16A2-03S-E3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.4245
-
VT4045BP-M3/4W
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$2.4645
-
ES2G-E3/52T
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.1041
-
AZ23C6V2-E3-08
Vishay General Semiconductor - Diodes Division
$0.0827
-
BZX584C12-G3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0395
-
V8PAL50-M3/I
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.714