This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAT5406WH6327XTSA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BAT5406WH6327XTSA1
JLCPCB Part #
C3759211
Package
SOT-323
Description
1 Pair Common Anode 200mA 2uA@25V 30V 800mV@100mA SOT-323 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 72

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1249
200+ $0.0484
500+ $0.0467
1000+ $0.0459

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons