
* Images are for reference only
403DMQ100
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 403DMQ100
- JLCPCB Part #
- C3759084
- Package
- PRM4(Isolated)
- Description
- 1 Pair Series Connection 100V 200A 6mA@100V 830mV@200A PRM4(Isolated) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.8859
200+
$14.2744
500+
$13.7734
1000+
$13.5254
Related Products

203DMQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$65.2847

203CMQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$64.3892

403CNQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$79.1580

408CMQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$79.1580

408CNQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$79.1580

209CMQ135
SMC(Sangdest Microelectronicstronic (Nanjing))
$63.1263
Welcome back, may I help you?