
* Images are for reference only
12TQ035S
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 12TQ035S
- JLCPCB Part #
- C3758680
- Package
- D2PAK
- Description
- -55℃~+150℃ 1 Independent 15A 1mA@35V 300A 35V 560mV@15A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4237
200+
$0.1640
500+
$0.1582
800+
$0.1555
Related Products

12TQ045S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4237

12CTQ035S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3874

12CTQ045S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.3874

STPS8H100G
STMicroelectronics
$0.8429

MBRB1660
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.4237

19TQ015S
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.6390
Welcome back, may I help you?