
* Images are for reference only
25TQ015S
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 25TQ015S
- JLCPCB Part #
- C3760220
- Package
- D2PAK
- Description
- -55℃~+100℃ 1 Independent 150A 15V 15mA@15V 25A 450mV@25A D2PAK Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4810
200+
$0.1862
500+
$0.1796
800+
$0.1764
Related Products