
* Images are for reference only
MBR1045S
Extended
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- MBR1045S
- JLCPCB Part #
- C3758592
- Package
- TO-277B
- Description
- -55℃~+150℃ 1 Independent 10A 1mA@45V 275A 45V 500mV@10A TO-277B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5752
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5748
In-stock Item Pricing
Qty Unit Price
1+
$0.4623
10+
$0.3447
30+
$0.2948
100+
$0.2320
Related Products
Welcome back, may I help you?