
* Images are for reference only
BAS7007WH6327
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS7007WH6327
- JLCPCB Part #
- C3758137
- Package
- SOT-343-4
- Description
- 100nA@50V 1V@15mA 2 Independent 70V 70mA SOT-343-4 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
Total: $0.00
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.1289
50+
$0.1263
150+
$0.1246
500+
$0.1230
Welcome back, may I help you?