
* Images are for reference only
BAS4007WH6327XTSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BAS4007WH6327XTSA1
- JLCPCB Part #
- C5311589
- Package
- SOT-343-4
- Description
- -55℃~+150℃ 120mA 1V@40mA 1uA@30V 200mA 40V SOT-343-4 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 360
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0257
50+
$0.0252
150+
$0.0249
500+
$0.0246
Related Products
Welcome back, may I help you?