
* Images are for reference only
U440 TO-71 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- U440 TO-71 6L ROHS
- JLCPCB Part #
- C17258258
- Package
- TO-71
- Description
- -55℃~+150℃ 1pF 2 N-Channel 3.5V 30mA 3pF 500mW N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9332
200+
$8.3533
500+
$8.0747
1000+
$7.9361
Related Products

U441 TO-71 6L ROHS
Linear Integrated Systems
$19.2097

U402 TO-71 6L ROHS
Linear Integrated Systems
$12.9117

U405 TO-71 6L ROHS
Linear Integrated Systems
$11.4347

LS845 TO-71 6L ROHS
Linear Integrated Systems
$13.5093

LS841 TO-71 6L ROHS
Linear Integrated Systems
$13.8266

LSK389B TO-71 6L ROHS
Linear Integrated Systems
$22.4424
Welcome back, may I help you?