
* Images are for reference only
MAX8891EXK31+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8891EXK31+T
- JLCPCB Part #
- C3752754
- Package
- SC70-5
- Description
- -40℃~+85℃@(Ta) 1 120mV@(120mA) 150mA 230uV 3.1V 40uA 65dB@(10kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive SC70-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7761
200+
$0.3005
500+
$0.2908
1000+
$0.2860
Related Products

MAX8891EXK35+T
Analog Devices Inc./Maxim Integrated
$1.7416

MAX8891EXK89+T
Analog Devices Inc./Maxim Integrated
$0.7761

MAX8891EXK29+T
Analog Devices Inc./Maxim Integrated
$0.7761

MAX8510EXK21+T
Analog Devices Inc./Maxim Integrated
$1.9135

LP5951MG-2.8/NOPB
Texas Instruments
$1.1215

MAX8510EXK30
Analog Devices Inc./Maxim Integrated
$1.2420
Welcome back, may I help you?