


MAX22444CAWE+
- Manufacturer
- MFR.Part #
- MAX22444CAWE+
- JLCPCB Part #
- C5299427
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 1.71V~5.5V 1.71V~5.5V 200Mbps 4 5000 50kV/us High Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Default Output | High Level | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 200Mbps | |
| Voltage - Supply(VCCA) | 1.71V~5.5V | |
| Voltage - Supply(VCCB) | 1.71V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 50kV/us |

* Images are for reference only
MAX22444CAWE+
Extended- Manufacturer
- MFR.Part #
- MAX22444CAWE+
- JLCPCB Part #
- C5299427
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 1.71V~5.5V 1.71V~5.5V 200Mbps 4 5000 50kV/us High Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MAX22444CAWE+
Extended- Manufacturer
- MFR.Part #
- MAX22444CAWE+
- JLCPCB Part #
- C5299427
- Package
- SOIC-16
- Description
- -40℃~+125℃ 0 1.71V~5.5V 1.71V~5.5V 200Mbps 4 5000 50kV/us High Level SOIC-16 Digital Isolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX22444CAWE+ Specifications
MAX22444CAWE+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Digital Isolators | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-16 | |
| Default Output | High Level | |
| Number of Forward Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate(Max) | 200Mbps | |
| Voltage - Supply(VCCA) | 1.71V~5.5V | |
| Voltage - Supply(VCCB) | 1.71V~5.5V | |
| Isolation Voltage(Vrms) | 5000 | |
| Number of Reverse Channels | 0 | |
| CMTI(kV/us) | 50kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX22444CAWE+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX22444CAWE+ Documents
MAX22444CAWE+ datasheets or manufacturer documentation.
Datasheet: MAX22444CAWE+ Datasheet (PDF)
MAX22444CAWE+ Schematic Symbol & PCB Footprint
The MAX22444CAWE+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.