
* Images are for reference only
R1510S003D-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1510S003D-E2-FE
- JLCPCB Part #
- C3752377
- Package
- HSOP-8E
- Description
- -40℃~+105℃@(Ta) 1 12.5uA 12V 1V@(300mA) 300mA 36V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7420
200+
$0.2875
500+
$0.2779
1000+
$0.2731
Related Products

R1510S001D-E2-FE
Nisshinbo Micro Devices Inc.
$0.7565

R1510S003A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7420

R1510S003B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7581

R1510S005B-E2-FE
Nisshinbo Micro Devices Inc.
$0.7420

R1526S301B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0279

R1510S007C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7420
Welcome back, may I help you?