
* Images are for reference only
R1526S301B-E2-KE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1526S301B-E2-KE
- JLCPCB Part #
- C3749029
- Package
- HSOP-8E
- Description
- -40℃~+125℃@(Ta) 1 300mA 32uA 3V 42V 50dB@(100Hz) 710mV@(300mA) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0304
200+
$0.3993
500+
$0.3848
1000+
$0.3784
Related Products

R1526S501B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0433

R1526S331B-E2-KE
Nisshinbo Micro Devices Inc.
$1.0433

R1510S003D-E2-FE
Nisshinbo Micro Devices Inc.
$0.7439

R1510S009A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7439

R1510S003C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7455

R1510S006C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7455