
* Images are for reference only
R1510S004C-E2-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1510S004C-E2-FE
- JLCPCB Part #
- C3745250
- Package
- HSOP-8E
- Description
- -40℃~+105℃@(Ta) 1 110uA 1V@(300mA) 300mA 36V 5.6V Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive HSOP-8E Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7425
200+
$0.2877
500+
$0.2781
1000+
$0.2732
Related Products

R1510S001C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7569

R1510S006C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7441

R1510S009C-E2-FE
Nisshinbo Micro Devices Inc.
$0.7441

R1524S050H-E2-KE
Nisshinbo Micro Devices Inc.
$1.0173

R1510S012A-E2-FE
Nisshinbo Micro Devices Inc.
$0.7425

R1510S003D-E2-FE
Nisshinbo Micro Devices Inc.
$0.7425