
* Images are for reference only
RP110L321D-TR
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP110L321D-TR
- JLCPCB Part #
- C3752023
- Package
- DFN1010-4
- Description
- -40℃~+85℃@(Ta) 1 150mA 1uA 250mV@(150mA) 3.2V 5.25V Fixed Over Current Protection、Soft Start Positive DFN1010-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2941
200+
$0.1138
500+
$0.1098
1000+
$0.1078
Related Products

RP111L321D-TR
Nisshinbo Micro Devices Inc.
$1.2746

RP110L331D-TR
Nisshinbo Micro Devices Inc.
$0.2079

RP110L311D-TR
Nisshinbo Micro Devices Inc.
$0.1596

RP114K131D-TR
Nisshinbo Micro Devices Inc.
$0.5028

RP114K361D-TR
Nisshinbo Micro Devices Inc.
$1.0555

RP130K281B-TR
Nisshinbo Micro Devices Inc.
$0.4264
Welcome back, may I help you?