This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S-1721E1830-M6T1G

Extended
Manufacturer
ABLIC
MFR.Part #
S-1721E1830-M6T1G
JLCPCB Part #
C7354913
Package
SOT-23-6
Description
-40℃~+85℃@(Ta) 1.8V、3V 130mV@(100mA) 150mA 2 25uA 6.5V 75dB@(1kHz) Fixed Over Current Protection Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4519
200+ $0.5798
500+ $0.5606
1000+ $0.5509
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons