This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NJM2388F33

Extended
Manufacturer
Nisshinbo Micro Devices Inc.
MFR.Part #
NJM2388F33
JLCPCB Part #
C3751511
Package
TO-220F-4
Description
-40℃~+85℃ 1 1A 3.3V 35V 500mV@(0.5A) 5mA 67dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TO-220F-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8835
200+ $0.3424
500+ $0.3295
1000+ $0.3247

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons